Analog Devices Inc. ADPL21501 Micropower Step-Up DC-DC Converter

Analog Devices ADPL21501 Micropower Step-Up DC-DC Converter is available in a 5-lead, low-profile (1mm) ThinSOT™ package. The ADPL21501 is designed for higher-power systems, with a 100mA current limit and an input voltage range of 1V to 15V. The ADPL21501 features a quiescent current of only 20μA at no load, which further reduces to 2μA (maximum) in shutdown. A current-limited, fixed off-time control scheme conserves operating current. This results in high efficiency over a broad range of load currents. The 32V switch enables the generation of high-voltage outputs up to 30V in a simple boost topology, eliminating the need for costly transformers. The Analog Devices ADPL21501’s low off-time of 400ns enables the use of tiny, low-profile inductors and capacitors, minimizing footprint and cost in space-constrained portable applications.

Features

  • Low quiescent current
    • 20μA in active mode
    • <2μA in shutdown mode
  • Operates with a VIN as low as 1V
  • Low 95mV VCESAT switch at 70mA
  • Uses small surface-mount components
  • High output voltage of up to 30V
  • Low profile (1mm) ThinSOT package
  • Organic Light Emitting Diode (OLED) power
  • Medical diagnostic equipment

Applications

  • Portable electronics
  • Battery backup
  • Digital cameras
  • Organic Light Emitting Diode (OLED) power
  • Medical diagnostic equipment

Typical Application

Application Circuit Diagram - Analog Devices Inc. ADPL21501 Micropower Step-Up DC-DC Converter
Published: 2026-04-13 | Updated: 2026-04-20