Analog Devices / Maxim Integrated MAX20034 Evaluation Kit
Analog Devices MAX20034 Evaluation Kit is a fully assembled and tested application circuit that simplifies the evaluation of the MAX20034. The MAX20034 is a high-efficiency 400kHz/2.2MHz, 36V, dual-buck controller IC. This EV kit operates from a 3.5V to 42V supply and provides two synchronous step-down outputs. This is achieved by switching at 400kHz/2.2MHz, with each one 180° out of phase from the other.Features
- Dual high-voltage step-down controllers to minimize board-area occupancy
- Meets stringent OEM module power consumption and performance specifications
- 17µA quiescent current in skip mode
- ±1.5% output-voltage accuracy: 5.0V/3.3V, fixed or adjustable by external resistor-divider
- EMI reduction features and adjustable fixed frequency operation to reduce signal interference
- Optimized application layout and components for quick design implementation
- Jumpers and test points on key nodes for simplified evaluation
- Proven PCB layout
- Fully assembled and tested
Published: 2019-06-20
| Updated: 2023-04-17