Analog Devices / Maxim Integrated MAX1383 Dual 12-bit ADCs
Analog Devices MAX1383 dual 12-bit analog-to-digital converters (ADCs) with serial interface and internal voltage reference provide a fast sampling rate, low power dissipation, and excellent dynamic performance. MAX1383 ADCs operate from a 4.75V to 5.25V analog supply. A separate 1.8V to AVDD digital supply allows interfacing to low-voltage logic without level translators. Analog Devices MAX1383 ADCs are ideal for industrial process control, motor control, and RF applications.Features
- Dual, simultaneous-sampling, 12-bit successive approximation register (SAR) ADCs
- 2 x 2 Mux inputs or two differential inputs
- 1.25Msps sampling rate per ADC
- Internal or external reference
- Excellent dynamic performance
- 71dB SINAD
- 84dBc/SFDR
- 1MHz full-linear bandwidth
- 4.75V to 5.25V low-power operation
- 280mW (normal operation)
- 2.5µW (full power-down)
- 20MHz, SPI-compatible, 3-wire serial interface user-selectable single (0.625Msps max) or dual outputs (1.25Msps max)
- Input range: ±10V
- Small 20-Pin TQFN package
Applications
- Bill validation
- Communications
- Data acquisition
- Motor control
- Portable instruments
Block Diagram
Published: 2011-08-15
| Updated: 2023-04-13