Aptiv CTS 1.2 SensoMate™ Automotive Connectors
Aptiv CTS 1.2 SensoMate™ Automotive Connectors provide cable-sealed interconnects for vehicle applications that use VDA/USCAR 1.2mm interfaces. The connector family supports 2-, 3-, 4-, 5-, and 6-way configurations, with female housings across the family and male housings for 2-way to 4-way configurations. These connectors are designed for chassis, engine compartment, on-engine-mount, severe gearbox, and sensor/actuator applications. CTS 1.2 connectors from Aptiv combine industry-standard 1.2 terminal cavity capability with a 4.0mm centerline pitch. Short-shroud versions help reduce packaging space, while long-shroud versions support easier device mating. These connectors include an Independent Secondary Lock (ISL) TPA type, Connector Position Assurance (CPA) support, and available short-shroud versions with a Smart Locking System CPA for improved assembly efficiency.
Features
- VDA/USCAR 1.2 mm at 4 mm pitch interface compatible (universal)
- Industry standard 1.2 terminal cavity capability
- Short and long shroud designs
- One-piece molded housing
- Increased sealing performance through a unique 3-rib robust seal design (+175°C version)
- Patented Smart Locking System version of the CPA (short shroud version)
- Compatible with wire dress back shells (short shroud version)
Applications
- Chassis electrical connections
- Engine compartment connections
- On-engine-mounts
- Severe gearboxes
- Sensors and actuators
Specifications
- 2-, 3-, 4-, 5-, and 6-way configurations
- Cable sealed
- 4mm centerline spacing
- CPA support
- 1.2mm cavity configurations
- IPx9K/IP68 protection ratings
- ISL TPA type
- 10V voltage rating
- 42G vibration rating
- -40°C to +150°C or +175°C operating temperature range
Expanded View