Aptiv HV RCS 890 Direct Mate 2 Way Connectors
Aptiv HV RCS 890 Direct Mate 2 Way Connectors offer a 200A maximum current, 850VDC voltage, and IP67 sealing class. These connectors feature an unshielded terminal holder within the device, replacing traditional shielded headers and a sealed header in both mated and unmated positions. Direct Mate 2 Way connectors are finger-safe via plastic tips on male pins, providing cable ranges up to 50 mm2. Aptiv HV RCS 890 Direct Mate 2 Way Connectors are ideal for HV batteries, DC/DC converters, and AC/DC inverters.
Features
- Unshielded terminal holder within device, replacing traditional shielded headers
- Unique and safe mating screwing with innovative Screw Position Assurance (SPA)
- Header is sealed in both mated and unmated position
- Robust bolt-driven mate assist
- Finger safe via plastic tips on male pins
Applications
- AC/DC inverters
- DC/DC converters
- HV batteries
- Power electric box
- HV PDU
Specifications
- 200A current rating
- 850VDC voltage rating
- V1 vibration level
- -40°C to +125°C temperature range
- IP67 sealing class
- 2 power terminals
- Cable range up to 50mm2
Performance Capabilities
Published: 2020-05-11
| Updated: 2026-07-23