Aptiv SICMA SensoMate™ Connectors
Aptiv SICMA SensoMate™ Connectors feature T4 / V3 performance and are suitable for harsh environments. These high-performance connectors are available in 4, 5, or 6 cavity count (ways) and 1.5mm cavity configurations. They offer a 25G vibration rating, <60N connector mating force, and IP68/IPX9K sealing protection with a -40°C to +150°C operating temperature range. This series is compatible with the SICMA Mini-Sealed connector family. Typical applications for Aptiv SICMA SensoMate Connectors include sensors and actuators on engine mounts as well as air filters and pressure devices.
Features
- High-performance connector featuring T4 / V3 performance
- Suitable for harsh environments
- Connector position assurance (CPA) is pre-mounted
- Compatible with the SICMA Mini-Sealed Connectors
- Backshell covers available
- Mat sealed
Applications
- Sensors and actuators on engine mounts
- Air filters and pressure devices
Specifications
- 4, 5, or 6 cavity count (ways)
- 1.5mm cavity configurations
- 25G vibration rating
- <60N connector mating force
- IP68/IPX9K sealing protection
- -40°C to +150°C operating temperature range
Exploded View
Additional Resources
Published: 2021-04-15
| Updated: 2026-07-09