Advanced Energy / Artesyn Isolated DC/DC Converters
Advanced Energy / Artesyn offers isolated DC/DC converter choices to meet virtually all common design requirements: 'brick' form factors or general-purpose PCB mountable styles, with telecom or industrial input voltage ranges, output rails for all needs down to low voltage semiconductors, designs optimized for economy or power performance, and through-hole or surface mount, enclosed or open frame styles.Features
- Single or dual outputs
- 10W to 120W output power
- 18V or 36V minimum input voltage
- 0.33A to 30A output current (channel 1)
- 0.33A to 6A output current (channel 2)
- 1.2V to 15V output voltage (channel 1)
- -15V, 012V, -5V, or 3.3V output voltage (channel 2)
- 1.5kV to 2.25kV isolation voltage
- -40°C to up to +85°C operating temperature range
View Results ( 36 ) Page
| Part Number | Datasheet | Description | Number of Outputs | Length | Width | Height |
|---|---|---|---|---|---|---|
| ALD25Y48N-L | ![]() |
DC/DC Converters - Through Hole 60W 1.8V 25A 16TH BRICK | 1 Output | 33 mm (1.299 in) | 22.86 mm (0.9 in) | 8.89 mm (0.35 in) |
| CXA10-48D05J | DC/DC Converters - Through Hole 10W 5V 1A | 2 Output | 50.8 mm (2 in) | 25.4 mm (1 in) | 10 mm (0.394 in) | |
| CXA10-48D12J | DC/DC Converters - Through Hole 10W 12V 0.41A | 2 Output | 50.8 mm (2 in) | 25.4 mm (1 in) | 10 mm (0.394 in) | |
| ALO20A48N-L | ![]() |
DC/DC Converters - Through Hole 120W 5V 20A 8TH BRICK | 1 Output | 58.4 mm (2.299 in) | 22.9 mm (0.902 in) | 8.2 mm (0.323 in) |
| AEE03A36-LS | ![]() |
DC/DC Converters - Through Hole 15W 18-75Vin Single 5V 3A | 1 Output | 50.8 mm (2 in) | 25.4 mm (1 in) | 11.3 mm (0.445 in) |
| AEO30F48N-6L | ![]() |
DC/DC Converters - Through Hole 99W 3.3V@30A 3.7mmTH 1/8 Brick Bplate/Neg | 1 Output | 58.4 mm (2.299 in) | 22.86 mm (0.9 in) | 10.16 mm (0.4 in) |
| ALD07A48N-6L | ![]() |
DC/DC Converters - Through Hole 35W 5V@7A Neg 3.7mm 1/16 Open Frame | 1 Output | 33 mm (1.299 in) | 22.86 mm (0.9 in) | 8.89 mm (0.35 in) |
| CXA10-48D15J | DC/DC Converters - Through Hole 10W 36-75Vin Dual -/+15V -/+0.3A | 2 Output | 50.8 mm (2 in) | 25.4 mm (1 in) | 10 mm (0.394 in) | |
| ALD03B48-SL | ![]() |
DC/DC Converters - SMD 35W 12V@2.75A Neg 3.7mm | 1 Output | 33 mm | 22.86 mm | 8.89 mm |
| ALD03B48N-6L | ![]() |
DC/DC Converters - Through Hole 35W 12V@2.75A Neg 5mm | 1 Output | 33 mm (1.299 in) | 22.86 mm (0.9 in) | 8.89 mm (0.35 in) |
Published: 2008-02-21
| Updated: 2024-06-07