Vishay / BC Components MDSK Radial Leaded Multilayer Ceramic Capacitors

Vishay / BC Components MDSK Radial Leaded Multilayer Ceramic Capacitors are AEC-Q200 qualified MLCCs designed for automotive motor and sensor applications. These capacitors use a compact radial-leaded construction that supports assembly flexibility and helps reduce mechanical stress in demanding vehicle environments. MDSK capacitors are available with C0G Class 1 and X7R Class 2 dielectric options, capacitance values from 10pF to 1µF, and rated voltages of 50VDC, 100VDC, and 200VDC. Straight and kinked lead styles, 2.5mm and 5.0mm lead spacing options, and 100% tin-plated copper-clad steel lead wires support practical installation needs. Vishay / BC Components MDSK Capacitors are suitable for automotive motor drivers, speed sensors, wiper motors, and power window motor circuits that need reliable ceramic capacitor performance in harsh operating conditions.

Features

  • AEC-Q200 qualified construction for automotive use
  • Radial-leaded design that helps reduce mechanical stress
  • Assembly-friendly lead configurations with straight or kinked styles
  • Flame-retardant epoxy resin coating
  • ELV directive compliance
  • PPAP available

Applications

  • Automotive electronics
  • Motor driver and sensor circuits
  • Speed sensors
  • Wiper motors
  • Power window motors

Specifications

  • C0G and X7R ceramic dielectric options
  • 10pF to 1µF capacitance range
  • 50VDC, 100VDC, and 200VDC rated voltages
  • -55°C to +125°C operating temperature range
  • ±5%, ±10%, and ±20% capacitance tolerances
  • 2.5mm and 5.0mm lead spacing options
  • 100% tinned copper-clad steel lead wires
  • Black coating material in accordance with UL 94V-0
  • EIA 198 and IEC 60384-9 approvals

Dimensions

Chart - Vishay / BC Components MDSK Radial Leaded Multilayer Ceramic Capacitors
Published: 2026-07-13 | Updated: 2026-07-15