Bourns 1220 Surge Protective Devices (SPDs)

Bourns 1220 Surge Protective Devices (SPDs) with thermal protection are designed to open in the event of overheating due to an abnormal overvoltage or Temporary Overvoltage (TOV). These surge devices comply with UL 1449 and IEC/EN 61643-11 standards and come in a compact size to save installation space. The 1220 surge protective devices (SPDs) are high-reliability protected MOV with Advanced Thermal Disconnector (TD+). These surge devices interrupt any abnormal current encountered up to rated limits. The Surge Protective Devices (SPDs) feature a PCB mount design and are compatible with reflow and wave soldering procedures. These surge devices operate at 200kArms Short Circuit Current Rating (SCCR) and the nominal voltage goes up to 600V. The 1220 Surge Protective Devices (SPDs) are ideally used in AC-DC distribution, all power circuits, and telecommunications.

Features

  • Complies with UL 1449 and IEC/EN 61643-11 standards
  • UL recognized type 4, type 2 location SPD, passed short circuit current rating (SCCR) @ 200kA
  • High reliability protected MOV with Advanced Thermal Disconnector (TD+)
  • Compact size to save installation space
  • PCB mount design, compatible with reflow and wave soldering procedures
  • RoHS compliant

Applications

  • Surge protection devices
  • AC-DC distribution
  • All power circuits
  • Telecommunications
  • Built-in surge protection of electronic equipment

Specifications

  • 200kArms Short Circuit Current Rating (SCCR)
  • 600V max nominal voltage
  • 150V to 690V max operating voltage range
  • ≤25ns response time
  • >10MΩ insulation resistance
  • ≤2000m operating altitude
  • -40°C to +85°C operating temperature range

Videos

View Results ( 18 ) Page
Part Number Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Flammability Rating RoHS - Mouser IP Rating
1220-20-I4-230M3 230 VAC - 40 C + 85 C UL 94 V-0 Y IP20
1220-20-I5-230M4 230 VAC - 40 C + 85 C UL 94 V-0 Y IP20
1220-10-I1-480M1 480 VAC - 40 C + 80 C UL 94 V-0 Y IP20
1220-10-I2-120M1 120 VAC - 40 C + 80 C UL 94 V-0 Y IP20
1220-10-I2-277M1 277 VAC - 40 C + 80 C UL 94 V-0 Y IP20
1220-10-I2-400M1 400 VAC - 40 C + 80 C UL 94 V-0 Y IP20
1220-20-I4-120M2 120 VAC - 40 C + 85 C UL 94 V-0 Y IP20
1220-20-I4-120M3 120 VAC - 40 C + 85 C UL 94 V-0 Y IP20
1220-20-I4-277M2 277 VAC - 40 C + 85 C UL 94 V-0 Y IP20
1220-20-I4-277M3 277 VAC - 40 C + 85 C UL 94 V-0 Y IP20
Published: 2023-11-29 | Updated: 2026-06-17