Bourns RS Riedon™ Precision Current Shunt Resistors
Bourns RS Riedon™ Precision Current Shunt Resistors provide a rugged and accurate measurement over a wide current range. The resistors feature center-mounted voltage taps to simplify connection to ammeters and a Manganin™ resistive element to achieve low resistance values. The RS family, comprised of RSA, RSB, and RSC series resistors, offers a compact design for space-constrained applications requiring high current ratings. The RS Riedon precision current shunt resistors are ideal for various power applications, including solar generators, wind power, heavy industrial equipment, electroplating, battery chargers, and mining.
Features
- Former Riedon product
- Base-mounted shunt (available without baseplate)
- Center-mounted voltage taps
- Manganin resistive element
- Compact design for space-constrained applications
- 50mV, 100mV, or custom output
- High-current ratings
- Low resistance values
- Stable temperature ratings
- RoHS compliant
Applications
- Solar generators
- Wind power
- Heavy industry
- Electroplating
- Battery chargers
- Mining
Specifications
- 5A to 1200A rated current range
- 3.33A to 800A operating current range
- 50mV or 100mV rated output ratings
- 750VDC dielectric strength rating
- 0.04mΩ to 10mΩ resistance range at 50mV output
- 0.08mΩ to 20mΩ resistance range at 100mV output
- 15ppm to 20ppm TCR
- -40°C to +60°C operating temperature range
- -55°C to +80°C storage temperature range
Dimensions (mm)
Published: 2024-08-26
| Updated: 2026-01-15