Bourns SRN3015C Semi-Shielded Power Inductors

Bourns SRN3015C Semi-Shielded Power Inductors are constructed with a magnetic-silica coating to the perimeter of the inductor winding for effective shielding. This series releases lower magnetic field radiation compared to non-shielded inductors. The miniature SRN3015C modules operate in a temperature range from -55°C to +125°C and have an inductance range from 0.24μH to 100μH. Bourns SRN3015C Semi-Shielded Power Inductors come in a 3mm x 3mm x 1.3mm package that is halogen free and RoHS compliant. Ideal applications include DC-DC converters and power supplies in consumer, industrial, and telecom markets.

Features

  • Semi-shielded construction
  • Miniature size
  • Magnetic-silica coating
  • Ferrite core
  • Enameled copper wire
  • Halogen free
  • RoHS compliant

Applications

  • DC-DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • 3mm x 3mm x 1.3mm dimensions
  • 0.4A to 5A IRMS heating current range
  • 0.33A to 6A ISAT heating current range
  • 0.24μH to 100μH inductance range
  • -55°C to +125°C operating temperature range (temperature rise included)

Dimensions

Bourns SRN3015C Semi-Shielded Power Inductors
Published: 2022-08-22 | Updated: 2022-08-23