Bourns SRP2510PA Shielded Power Inductors
Bourns SRP2510PA Shielded Power Inductors feature a metal-alloy powder core and shielded construction design. This minimizes magnetic-field radiation while supporting tight component placement on densely packed automotive PCBs. These power inductors provide saturation currents up to 9A in a low-profile package and support operation over a -40°C to +145°C temperature range. The SRP2510PA power inductors are AEC-Q200 compliant, RoHS compliant, and halogen-free. Typical applications include automotive systems, DC-DC converters, power supplies, smartphones, HDD/SSD, and miniature electronic devices.
Features
- AEC-Q200 compliant
- Wirewound
- Shielded construction for low radiation
- Metal alloy powder core
- -40°C to +145°C operating temperature range
- High saturation current
- Low profile
- Halogen free
- RoHS compliant
Applications
- Automotive systems
- DC-DC converters
- Power supplies
- Smartphones
- HDD/SSD
- Miniature electronic devices
Dimensions Drawing
Published: 2026-07-10
| Updated: 2026-07-17