TE Connectivity / Buchanan Wiremate ITB Releasable Poke-in Connectors

TE Connectivity's (TE) / Buchanan Wiremate Inverted Thru-Board (ITB) Releasable Poke-in Connectors are designed for linear and circular LED modules. These ITB connectors offer reliable poke-in technology that facilitates fast and easy termination without wire crimping. The ITB releasable poke-in connectors offer horizontal wire insertion wire to board connection, enabling power delivery from the underside of the PCB and LED arrays. TE Buchanan Wiremate Inverted Thru-Board Releasable Poke-in Connectors sport a modular design with up to five wire connection options in different colors providing higher functionality.

The ITB poke-in connectors feature wire release for wire replacement with strong wire retention that helps shorten installation time and provides flexible reuse options. These connectors are available in 4mm and 6.5mm pitch and 18AWG to 22AWG wire sizes. Typical applications include data, signal, control, power, and commercial and industrial lighting systems.

Features

  • ITB wire-to-board connection with horizontal wire insertion
  • Wire poke-in design with strong wire retention
  • Wire release for wire replacement
  • Low-profile package with modular housing design
  • Eliminates top-surface wire management issues

Applications

  • Commercial lighting
  • Office lighting
  • Industrial lighting

Specifications

  • 4mm or 6.5mm pitch
  • 320V maximum voltage rating
  • UL 94V-0 high-temperature-resistant thermoplastic
Published: 2019-06-04 | Updated: 2025-05-08