Chemi-Con KXN Aluminum Electrolytic Capacitors
Chemi-Con (UCC) KXN Aluminum Electrolytic Capacitors offer a 350VDC to 450VDC voltage range, 15µF to 330µF capacitance range, and a low profile. These capacitors are a non-solvent resistant type and feature a long life endurance of 10,000 to 12,000 hours at +105°C with ripple current. Chemi-Con KXN Aluminum Electrolytic Capacitors have a temperature range of -40°C to +105°C and are ideal for low-profile power supply applications.Features
- Downsized from KXL series
- Ideal for low-profile power supply applications
- Long life
- Non-solvent resistant type
Specifications
- 350VDC to 450VDC rated voltage
- 15µF to 330µF capacitance range
- 10,000 to 12,000 hours of life at +105°C
- ±20% capacitance tolerance
- -40°C to +105°C temperature range
- RoHS2 compliant
Dimensions (MM)
Published: 2022-04-29
| Updated: 2024-02-20