Cincon CHB350 231W to 350W DC-DC Converters
Cincon CHB350 Series 231W to 350W DC-DC Converters feature isolated output voltages of 3.3V, 5V, 12V, 24V, and 28VDC and operate at 92.5% efficiency. The half-brick package offers a 2:1 input range and provides 231W to 350W of output power. The input voltage range of the CHB350 series is 18VDC to 36VDC and 36VDC to 75VDC. The Cincon CHB350 DC-DC Converters operate between -40°C and +100°C. Additional features include input under-voltage protection, over current/voltage/temperature protections, short circuit protection, and remote On/Off control.Features
- Fixed switching frequency
- Input under-voltage protection
- Over temperature protection
- Overvoltage/current protection
- Remote ON/OFF
- Industry standard half-brick package
- UL60950-1 approval
Specifications
- Input Voltage Range
- 24V: 18VDC to 36VDC
- 48V: 36VDC to 75VDC
- Input Surge Voltage
- 24V: 50VDC Max.
- 48V: 100VDC Max.
- Voltage Accuracy: ±1.5% Max.
- Transient Response: 25% Step Load Change <500µ sec.
- External Trim Adj. Range: ±10%
- Temperature Coefficient: ±0.03%/°C
- Short Circuit Protection: Continuous
- Line/Load Regulation: ±0.2% Max.
- Current Limit: 105% to 140% Nominal Output
- Start-Up Time: 175ms Typ.
- Isolation Voltage: 1500VDC Min.
- Isolation Resistance: 107Ω Min.
- Isolation Capacitance: 2000pF Typ.
- Switching Frequency
- 3V3 and 5V: 300KHz Typ.
- 12V, 24V, 28V, and 48V: 330kHz Typ.
- Temperature Range
- Operating: -40°C to +100°C
- Storage: -55°C to +105°C
- Thermal Shutdown, Case Temperature: +110°C Typ.
- Humidity: 95% RH Max. Non-Condensing
- Dimensions
- Standard: 2.28" x 2.40" x 0.52" (57.9mm x 61.0mm x 13.2mm)
- Suffix "-L" or "-IL": 2.28" x 2.40" x 0.50" (57.9mm x 61.0mm x 12.7mm)
- Case Material: Aluminum Baseplate with Plastic Case
- Weight: 114g
View Results ( 10 ) Page
| Part Number | Output Power | Input Voltage | Length | Width | Height |
|---|---|---|---|---|---|
| CHB350-48S28 | 350 W | 36 V to 75 V | 61 mm (2.402 in) | 57.9 mm (2.28 in) | 13.2 mm (0.52 in) |
| CHB350-24S12 | 350 W | 18 V to 36 V | 61 mm (2.402 in) | 57.9 mm (2.28 in) | 13.2 mm (0.52 in) |
| CHB350-24S28 | 350 W | 18 V to 36 V | 61 mm (2.402 in) | 57.9 mm (2.28 in) | 13.2 mm (0.52 in) |
| CHB350-48S24 | 350 W | 36 V to 75 V | 61 mm (2.402 in) | 57.9 mm (2.28 in) | 13.2 mm (0.52 in) |
| CHB350-48S12 | 350 W | 36 V to 75 V | 61 mm (2.402 in) | 57.9 mm (2.28 in) | 13.2 mm (0.52 in) |
| CHB350-24S24 | 350 W | 18 V to 36 V | 61 mm (2.402 in) | 57.9 mm (2.28 in) | 13.2 mm (0.52 in) |
| CHB350-24S05 | 350 W | 18 V to 36 V | 61 mm (2.402 in) | 57.9 mm (2.28 in) | 13.2 mm (0.52 in) |
| CHB350-24S3V3 | 231 W | 18 V to 36 V | 61 mm (2.402 in) | 57.9 mm (2.28 in) | 13.2 mm (0.52 in) |
| CHB350-48S05 | 350 W | 36 V to 75 V | 61 mm (2.402 in) | 57.9 mm (2.28 in) | 13.2 mm (0.52 in) |
| CHB350-48S3V3 | 231 W | 36 V to 75 V | 61 mm (2.402 in) | 57.9 mm (2.28 in) | 13.2 mm (0.52 in) |
Published: 2010-06-18
| Updated: 2022-03-11