Cornell Dubilier / Knowles MLSH Hermetically Sealed Slimpack AECs
Cornell Dubilier / Knowles (CDE) MLSH Hermetically Sealed Slimpack Aluminum Electrolytic Capacitors (AECs) feature glass-to-metal sealing, ultra-long life, and rugged construction. The MLSH capacitors withstand up to 80g vibration, offer a 30VDC to 50VDC range, are rated for full operating voltages at +125°C, and tested to 5000 hours at rated voltage and temperature. MLSH Hermetically Sealed AECs also provide superior capacitance retention at -55°C compared to axial wet tantalum capacitors. These CDE MLSH capacitors can replace three or more axial wet-tantalum capacitors in parallel.Features
- Hermetically sealed with no dry out
- Alternative to axial wet tantalum
- High capacitance retention at -55°C
- 5000-hour DC life test
- Up to 80g vibration
Specifications
- -55°C to +125°C operating temperature range
- 30VDC to 50VDC rated voltage range
- 1700µF to 3200µF capacitance range
- ±20% capacitance tolerance
- Leakage current of ≤0.002CVµA at +25°C for 5 minutes
- 32g typical in weight
- 18AWG copper wire terminals with 60/40 tin-lead electroplate, 20A maximum
View Results ( 9 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| MLSH222M040JK0C | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 40V Hermetic Slimpack |
| MLSH112M060JK0C | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 1100uF 60V Hermetic Slimpack |
| MLSH121M250JK0C | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 120uF 250V Hermetic Slimpack |
| MLSH161M200JK0C | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 160uF 200V Hermetic Slimpack |
| MLSH172M050JK0C | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 1700uF 50V Hermetic Slimpack |
| MLSH211M150JK0C | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 210uF 150V Hermetic Slimpack |
| MLSH322M030JK0C | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 3200uF 30V Hermetic Slimpack |
| MLSH401M100JK0C | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 400uF 100V Hermetic Slimpack |
| MLSH701M075JK0C | ![]() |
Aluminium Electrolytic Capacitors - Radial Leaded 700uF 75V Hermetic Slimpack |
Published: 2016-06-22
| Updated: 2025-08-10