Same Sky Screw Type Terminal Blocks
Same Sky Screw Type Terminal Block connectors feature a range of pitches, colors, orientations, and housing styles. These blocks offer 500MΩ insulation, 2 to 24 pole counts, and a pitch of 5mm, 5.08mm, or 7.62mm. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screw-type connectors are both UL and CE safety certified and operate in a temperature range of -40°C to +105°C.
Features
- 2 to 24 pole counts
- Mounting-angle orientation options
- Vertical with board
- Horizontal with board
- 45° with board
- Interlocking (side)
- UL and CE safety certified
- Pitch
- 5mm
- 5.08mm
- 7.62mm
Specifications
- 2000VAC or 2500VAC withstanding voltage
- 4000V or 6000V surge voltage
- 20mΩ contact resistance
- 26AWG to 10AWG
- 500MΩ insulation resistance
- UL 94V-0 flammability rating
- -40°C to +105°C operating temperature range
Videos
Published: 2019-05-13
| Updated: 2026-02-24