Digi ConnectCore 8X SBC Pro Development Kit
Digi ConnectCore 8X SBC Pro Development Kit delivers a powerful, secure, and cost-effective single-board computer (SBC) platform with complete support for Linux and Android. The Digi ConnectCore 8X SBC Pro Development Kit reduces time-to-market by eliminating the traditional risk, effort, and complexity of custom board design without sacrificing flexibility or capabilities. The compact form factor integrates an onboard dual-band antenna option, USB connectivity, and a Digi XBee® RF connector. The Digi 8X SBC Pro also features external storage, optional cellular connectivity, multi-display/camera and audio support, and a robust suite of expansion options.Features
- Industrial single-board computer based on ConnectCore 8X System-on-Module
- i.MX 8X Dual/Quad Arm® Cortex®-A35 and single Cortex-M4F cores
- 2GB, 32-bit LPDDR4-1200 memory
- 8GB, 8-bit eMMC memory
- Power management with both hardware and software support for low-power designs
- Compact Pico-ITX form factor (100mm x 72mm)
- Multi-display and camera capabilities with hardware acceleration
- Pre-certified dual-band 802.11a/b/g/n/ac 2x2 and BLUETOOTH® 4.2 connectivity
- Seamless cellular modem and Digi XBee3 integration
- Cloud and edge compute services integration
- Built-in Digi TrustFence® device security
- Yocto Project Linux and Android support
Kit Contents
- Digi ConnectCore 8X SBC Pro with dual-Ethernet, 802.11a/b/n/ac, and Bluetooth 4.2
- 5V/3A power supply with EU, UK, and AUST adapters
- USB to TTL 3.3V cable
- 2x 4" U.FL female to RPSMA female cable adapter
- 2x whip antenna, Wi-Fi® 2.4/5GHz
- Set of standoffs and nuts for the ConnectCore 8X SBC Pro board
- Mounting hardware for PCIe card
Board Layout
Block Diagram
Videos
Published: 2019-06-18
| Updated: 2024-03-01