Diodes Incorporated DPO2036 Dataline Over Voltage Protection Switch
Diodes Inc DPO2036 Dataline Over Voltage Protection (OVP) Switch provides 4 protection channels for the CC1/CC2 and SBU1/SBU2 pins connected to the USB Type-C® connector. One pair of channels protects the CC1/CC2 pins against shortening to the VBUS, whereas another pair protects the SBU1/SBU2 pins from being shorted to the VBUS. This surge suppressor switch is designed to draw its operating voltage primarily from VVSYS system power (always-ON 3.3V/5V) or the 1-cell battery inside the mobile system. The DPO2036 OVP switch supports the dead battery mode by having both of the CC1C and CC2C pins tied to the pull-down resistor RD embedded in the device. This device comes housed in the low-profile and space-saving UQFN2020-12 (Type B) package that is manufactured with environmental-friendly material. Typical applications include notebooks/desktops, tablets/mobile phones, AR/VR headsets, FPTVs, docking stations, set-top-boxes, and residential gateways.Features
- 2.7V to 5.5V operating voltage range
- 4-Channel over-voltage protection with auto-recovery
- 350mΩ RDS(ON) of OVP MOSFET for CC-pin protection (typical)
- 5Ω RDS(ON) of OVP MOSFET for SBU-pin protection (typical)
- Dead battery support for CC lines
- Built-in over-temperature protection
- 50pF CIN of OVP MOSFET for CC-pin protection
- 5pF CIN of OVP MOSFET for SBU-pin protection
- IEC61000-4-2 ESD protection on CC1C, CC2C, SBU1C, and SBU2C
- Lead-free and fully RoHS-compliant
- Halogen and antimony-free “Green” device
Applications
- Notebooks/desktops/All-In-One (AIO) PCs, tablets, and mobile phones
- VR/AR headsets
- Docking stations, universal and multimedia hubs
- FPTVs, PC monitors
- Set-top-boxes, residential gateways, and storage devices
- Universal AC/DC chargers/adapters
Typical Application Circuit
Functional Block Diagram
Published: 2020-08-13
| Updated: 2024-08-14