Diodes Incorporated AP22975AQ Power Switch ICs

Diodes Incorporated AP22975AQ Power Switch ICs are single-channel 6V/6A low RON load switches with adjustable soft-start and active output discharge path in a compact size. These ICs include an N-channel MOSFET that can operate over an input voltage range of 0.6V to 5.7V and support up to 6A continuous current. The AP22975AQ power switches feature a low RON of typical 16mΩ to minimize power loss and a low quiescent current of typical 37μA for energy efficiency. These switches can adjust the turn-on time via an external capacitor, which helps control inrush current. The AP22975AQ switches also integrate Quick Output Discharge (QOD), thermal shutdown protection, and support multiple logic enable levels for flexible system control. Additionally, these power switch ICs are AEC‑Q100 qualified and operate across a wide temperature range -40°C to 125°C, ensuring reliability in automotive environments. Typical applications include automotive ADAS and infotainment systems, as well as power rail control in automotive ECUs and other embedded electronic platforms.

Features

  • AEC-Q100 qualified
  • -40°C to 125°C operating temperature range
  • Integrated single-channel load switch
  • 0.6V to 5.7V input voltage range
  • Low RON of typical 16mΩ over VIN at VBIAS = 5.7V
  • 6A maximum continuous current
  • Low Quiescent current of typical 37µA at VIN = VBIAS = 5.7V
  • Adjustable rise time with an external capacitor
  • Quick Output Discharge (QOD)
  • Low-voltage logic enables 1.2V/1.8V/2.5V/3.3V logic compatible
  • Active HIGH operation
  • Thermal shutdown
  • 2kV of HBM and 1kV of CDM ESD protection
  • Smaller form factor package V-DFN2020-8/SWP (Type UXC) and V-DFN2020-8 (Type C)
  • Totally lead-free and fully RoHS compliant
  • Halogen- and Antimony-free. "Green" device

Applications

  • Automotive ADAS/infotainment
  • Automotive ECU power rails

Typical Application Circuit

Application Circuit Diagram - Diodes Incorporated AP22975AQ Power Switch ICs

Functional Block Diagram

Block Diagram - Diodes Incorporated AP22975AQ Power Switch ICs

Package Outline Dimensions

Mechanical Drawing - Diodes Incorporated AP22975AQ Power Switch ICs
Published: 2026-06-05 | Updated: 2026-06-11