Diodes Incorporated DXTN/P 78Q & 80Q Bipolar Transistors
Diodes Incorporated DXTN/P 78Q and 80Q Bipolar Transistors offer 30V, 60V, and 100V ratings, deliver exceptional conduction efficiency and thermal performance for demanding automotive power switching and control. The ultra-low VCE(SAT) NPN and PNP bipolar transistors are ideal for 12V, 24V, and 48V systems, supporting applications such as MOSFET and IGBT gate driving, load switching, LDO regulation, DC-DC conversion, and motor/actuator control.
The Diodes Inc DXTN/P 78Q and 80Q Bipolar Transistors are rated to +175°C and feature high ESD robustness (HBM 4kV, CDM 1kV), ensuring reliable operation in harsh environments. The compact PowerDI® 3333-8 package (3.3mm x 3.3mm) decreases the PCB footprint by up to 75% versus the SOT223 and delivers ultra-low thermal resistance (4.2°C/W).
The Side Wall Plateable (SWP) technology enhances AOI visibility and solder joint strength for efficient and reliable manufacturing. The DXTN/P 78Q and 80Q Transistors feature a BVCEO of up to 100V, continuous current of 10A (20A peak), and a saturation voltage as low as 17mV, minimizing conduction losses by up to 50% and allowing cooler, more efficient designs.
Features
- Superior efficiency
- Compact, high thermal performance package
- Broad application range
- Enhanced manufacturing and quality assurance
- Automotive-compliant reliability
Applications
- MOSFET and IGBT gate drivers
- Load switches
- Linear voltage regulation
- DC-DC converters
- Motors, solenoids, relays, and actuator control
Typical Application
| Part Number | Datasheet | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Gain Bandwidth Product fT |
|---|---|---|---|---|
| DXTN78030DFGQ-7 | ![]() |
30 V | 9 A | 260 MHz |
| DXTN78060DFGQ-7 | ![]() |
60 V | 6 A | 250 MHz |
| DXTN78100CFGQ-7 | ![]() |
100 V | 4 A | 210 MHz |
| DXTN80030DFGQ-7 | ![]() |
30 V | 10 A | 130 MHz |
| DXTN80060DFGQ-7 | ![]() |
60 V | 6.5 A | 140 MHz |
| DXTN80100CFGQ-7 | ![]() |
100 V | 5.5 A | 125 MHz |
| DXTP78030DFGQ-7 | ![]() |
30 V | - 6.5 A | 315 MHz |
| DXTP78060DFGQ-7 | ![]() |
60 V | - 4.5 A | 320 MHz |
| DXTP80060DFGQ-7 | ![]() |
60 V | - 6 A | 180 MHz |
| DXTP80100CFGQ-7 | ![]() |
100 V | - 4 A | 160 MHz |