Eaton Electronics FP0505 Flat-Pac Power Inductors

Eaton Electronics FP0505 Flat-Pac Power Inductors are high-frequency, high-current-carrying-capacity power inductors that feature low core loss in a 5.0mm x 5.0mm x 4.8mm footprint surface mount package. FP0505 Flat-Pac Power Inductors are constructed with a ferrite metal core and are halogen free, lead free, and RoHS compliant.

Features

  • High current carrying capacity
  • Low core loss
  • 5.0mm x 5.0mm x 4.8mm footprint surface mount package
  • Ferrite core material
  • -40°C to +125°C (ambient + self-temperature rise) operating temperature range
  • J-STD-020D compliant solder reflow temperature
  • Halogen free, lead free, RoHS compliant

Applications

  • Servers
  • Multi-phase and Vcore regulators
  • Voltage Regulator Modules
  • Data networking and storage systems
  • Graphics cards and battery power systems
  • Point-of-load modules

Package Outline

Mechanical Drawing - Eaton Electronics FP0505 Flat-Pac Power Inductors
Published: 2015-12-02 | Updated: 2024-10-08