Axelera AI Metis® Accelerator Cards & Compute Board
Axelera AI Metis® Accelerator Cards offer a portfolio of M.2 and PCIe cards with a 16GB compute board. The PCIe AI accelerator cards are powered by a quad-core Metis AIPU, providing high-performance inference acceleration, incorporating ease of use, power efficiency, and scalability.
A single, quad-core Metis AIPU powers the M.2 AI Inference Acceleration cards, which are ideal for constrained devices that need high-performance AI inference. The product variant with no cooling allows users flexibility to design a personal cooling solution employing the Metis M.2 Thermal Design Guidelines.
The Axelera AI Metis Compute Board is a compact, power-efficient single-board computer (SBC) and complete IoT platform developed to operate AI applications that require intense computing resources on devices at the edge. The complete AI acceleration system includes the Voyager® SDK, simplifying app development with connectivity and storage options to fit almost all use cases.
Features
- PCIe AI accelerator cards
- High-performance AI-accelerator PCIe card for edge AI applications, powered by Metis AIPU
- A single board can run inference on dozens of cameras, as well as support multiple parallel neural networks
- A wide range of end-to-end AI pipelines and models is available out of the box
- Hassle-free evaluation and software integration with Voyager SDK
- Uncompromised prediction accuracy thanks to advanced quantization tools
- M.2 AI Inference Acceleration Cards
- High-performance M.2 card features Metis AIPU to enable state-of-the-art AI inference in small-footprint devices
- A single board can run inference on multiple cameras, as well as support many independent parallel neural networks
- A wide range of end-to-end AI pipelines and models is available out of the box
- Hassle-free evaluation and software integration with Voyager SDK
- Uncompromised prediction accuracy thanks to advanced quantization tools
- The product variant with no cooling gives customers the flexibility to design a cooling solution using the Metis M.2 Thermal Design Guidelines
- Metis Compute Board
- SBC with integrated Metis AI accelerator - SBC based on a Metis AIPU with a four-lane PCIe connection to the CPU, suitable for running multi-stream and multi-model applications
- Local compute for Edge/IoT devices - compact form factor SBC for low system complexity
- Arm®-based application processor - powered by two quad-core Arm-Cortex® CPUs for general-purpose processing
- A broad range of interfaces is available, including multiple connectivity options such as four USB ports, an HDMI 2.0 port, and two gigabit LAN ports, for seamless integration with networks and peripherals
- Complete development stack - including a Board Support Package (BSP) and the Axelera® Voyager SDK to simplify system integration
- Scalable platform - the Metis platform is designed to be adaptable to evolving AI needs, using a unique architecture based on RISC-V and D-IMC (digital in-memory compute)
Applications
- Surveillance
- Robotics
- Medical
- Agritech
- Drones
- Industry 4.0
- Logistics
- Utilities
- Mobility
Block Diagram
| Part Number | Datasheet | Description |
|---|---|---|
| AXE-BME20M1AM01A02 | ![]() |
System Memory Accelerators AI Accelerator M.2 card with Metis AIPU, 1 GB of LPDDR and active cooling |
| AXE-BME20M1AR01B02 | ![]() |
System Memory Accelerators AI Accelerator M.2 card with Metis AIPU, 1 GB of LPDDR and no cooling |
| AXE-BME20S1AI04A01 | ![]() |
Single Board Computers Metis Compute Board 16GB (SBC) with 1x AIPU, 4 GB of RAM and active cooling, Rev1 |
| AXE-BME20P1AJ04A02 | ![]() |
System Memory Accelerators AI Accelerator PCIe Card with Metis AIPU, 4 GB of DRAM and active cooling |
| AXE-BME20P1AE16A02 | ![]() |
Accelerator Cards PCIe card with Metis AIPU 1-chip, 16 GB of DRAM and active cooling |