Infineon Technologies CoolGaN™ BDS Evaluation Boards

Infineon Technologies CoolGaN™ BDS Evaluation Boards are compact daughter boards for assembling and evaluating 40V GaN bidirectional switches. The EVAL_IGK048B041S_GaN, EVAL_IGK080B041S_GaN, and EVAL_IGK120B041S_GaN boards are designed to support bidirectional GaN switch performance evaluation during design-in, measurement, and validation workflows.

The evaluation boards connect to the EVAL_GD_BDS_GAN gate driver board via an aligned Berg stick board-to-board connector. Infineon CoolGaN BDS Eval Boards support normally-off monolithic GaN bidirectional switches with dual-gate independent control, enabling a common-drain structure for voltage and current blocking in both directions.

The boards are excellent for evaluating compact bidirectional switching in USB-C chargers and load switches, eFuses, and battery management systems. The CoolGaN BDS switches help replace multiple unidirectional switches, reducing component count while improving switching speed, efficiency, power density, and reliability.

Features

  • Support for assembling and evaluating 40V GaN bidirectional switches
  • Berg stick connector aligned with the EVAL_GD_BDS_GAN board-to-board connector
  • Drain-1, drain-2, and gate connection terminals for compatibility with the EVAL_GD_BDS_GAN gate driver evaluation board
  • Normally-off monolithic GaN bidirectional switch supports dual-gate independent control
  • Common-drain structure for blocking voltage and current in both directions
  • Reduced component count compared to multiple unidirectional switch implementations

Applications

  • USB-C chargers and load switches
  • eFuses
  • Battery management systems
  • High-side load switches
  • OVP protection in smartphone USB ports
  • Switch circuits in multiple power supply systems

Specifications

  • General characteristics
    • Normally-off monolithic GaN bidirectional switches
    • Dual-gate independent control
    • Common-drain bidirectional blocking structure
  • Intended use under laboratory conditions because the board is ESD sensitive
  • EVAL_IGK048B041S_GaN support
    • CoolGaN 40V, 4.2mΩ bidirectional switch evaluation
    • SG-UFWLB-22 pin BGA package
    • WLCSP package size of 2.1mm x 2.1mm
  • EVAL_IGK080B041S_GaN support
    • CoolGaN 40V, 6.0mΩ bidirectional switch evaluation
    • SG-UFWLB-16 pin BGA package
    • WLCSP package size of 1.7mm x 1.7mm
  • EVAL_IGK120B041S_GaN support
    • CoolGaN 40V, 9mΩ bidirectional switch evaluation
    • SG-UFWLB-12 pin BGA package
    • WLCSP package size of 1.2mm x 1.7mm
  • EVAL_GD_BDS_GAN compatible gate driver board

Overview

Infineon Technologies CoolGaN™ BDS Evaluation Boards

Test Setup

Infineon Technologies CoolGaN™ BDS Evaluation Boards
Published: 2026-08-03 | Updated: 2026-08-06