Mikroe Mikromedia 5 for Kinetis Resistive FPI with Frame
MikroE MIKROE-6184 Mikromedia 5 for Kinetis Resistive FPI with Frame has features that allow it to be expanded beyond multimedia-based applications. The Mikromedia 5 for Kinetis Resistive FPI offers Wi-Fi® and RF connectivity options, a digital motion sensor, battery charging functionality, a piezo-buzzer, an SD card reader, and RTC.The MikroE Mikromedia 5 for Kinetis Resistive FPI with frame has three mikroBUS™ Shuttle connectors, a recent addition to the mikroBUS standard in the form of a 2x8-pin IDC header with 1.27mm (50mil) pitch. The mikroBUS Shuttle extension board is an add-on board supplied with the conventional mikroBUS socket, which guarantees compatibility with 894 Click boards™.
Features
- NXP Semiconductors 32-bit MK66FX1M0VLQ18 MCU
- Solomon Systech SSD1963 graphics driver IC
- Accelerator
- Wi-Fi
- Temperature sensor
- RGB LED
- Optical sensor
- IR receiver
- ETH
- Buzzer
- Battery for RTC
- Battery charging when OFF
- Battery powered
- External DC source
- MP3
- ON/OFF switch
- SD Card
- USB host
- USB Type-C™
- ARM (32-bit) architecture
- 5" Display size
- 800px x 480px resolution
- SSD1963 graphic controller
- Resistive touch screen
Overview
Published: 2024-09-03
| Updated: 2024-09-10