Chip Quik DIP600 SOIC Adapters

Chip Quik DIP600 Single Outline Integrated Circuits (SOIC) Adapters feature wide and narrow-bodied adapters and are available in 8 to 28 Dual In-Line Package (DIP) range. These adapters offer a 1A current rating per contact, ≤20mΩ contact resistance per contact, and ≥500MΩ insulation resistance (V=100V). The DIP600 SOIC adapters consist of FR-4 UL94V-0 PCB construction and PA6T plastic body construction. These adapters operate from -40°C to 130°C temperature range and feature 300VAC withstanding voltage per minute. The DIP600 SOIC adapters pin arrangement ranges from 2x4 to 2x14.

Features

  • 8 to 28 pin count range
  • 2x4 to 2x14 pin arrangement range
  • 1A current rating per contact
  • ≤20mΩ contact resistance per contact
  • ≥500MΩ insulation resistance (V=100V)
  • FR-4 UL 94V-0 PCB construction
  • PA6T plastic (320°C melting point) body construction
  • Gold-plated pin construction
  • -40°C to 130°C operating temperature range
View Results ( 22 ) Page
Part Number Datasheet For Use With Dimensions
DIP600-SOIC-08N DIP600-SOIC-08N Datasheet DIP-8 to SOIC-8 20.32 mm x 17.78 mm x 1.6 mm
DIP600-SOIC-10W DIP600-SOIC-10W Datasheet DIP-10 to SOIC-10 25.4 mm x 17.78 mm x 1.6 mm
DIP600-SOIC-12N DIP600-SOIC-12N Datasheet DIP-12 to SOIC-12 30.48 mm x 17.78 mm x 1.6 mm
DIP600-SOIC-12W DIP600-SOIC-12W Datasheet DIP-12 to SOIC-12 30.48 mm x 17.78 mm x 1.6 mm
DIP600-SOIC-14W DIP600-SOIC-14W Datasheet DIP-14 to SOIC-14 35.56 mm x 17.78 mm x 1.6 mm
DIP600-SOIC-18N DIP600-SOIC-18N Datasheet DIP-18 to SOIC-18 45.72 mm x 17.78 mm x 1.6 mm
DIP600-SOIC-18W DIP600-SOIC-18W Datasheet DIP-18 to SOIC-18 45.72 mm x 17.78 mm x 1.6 mm
DIP600-SOIC-20N DIP600-SOIC-20N Datasheet DIP-20 to SOIC-20 50.8 mm x 17.78 mm x 1.6 mm
DIP600-SOIC-20W DIP600-SOIC-20W Datasheet DIP-20 to SOIC-20 50.8 mm x 17.78 mm x 1.6 mm
DIP600-SOIC-22N DIP600-SOIC-22N Datasheet DIP-22 to SOIC-22 55.88 mm x 17.78 mm x 1.6 mm
Published: 2024-04-29 | Updated: 2024-05-20