Silicon Labs SiWG917Y Module Radio Boards
Silicon Labs SiWG917Y Module Radio Boards support Wi-Fi® 6 and BLUETOOTH® LE wireless IoT application development using Silicon Labs module-based radio board designs. The BRD4343C Radio Board is a plug-in board for the Wireless Pro Kit Mainboard, while the BRD4357C Radio Board is designed for co-processor evaluation via compatible adapter boards.
The Silicon Labs BRD4343C provides an evaluation path for the SiWG917Y-X Wi-Fi 6 and Bluetooth LE 8MB Flash Antenna Module with the Wireless Pro Kit ecosystem. The SiWG917Y Module Radio Boards also include BRD4357C support for the SiWN917Y-X Wi-Fi 6 and Bluetooth LE 4MB Flash Antenna Co-Processor Module, enabling host-connected development via SPI and SDIO adapter board options.
The boards are ideal for wireless IoT device development, Wi-Fi 6 connectivity, Bluetooth LE 5.4 applications, cloud-connected IoT systems, and host-processor-based co-processor designs. Software support includes Simplicity Studio, Energy Profiler, and Network Analyzer tools for application development, energy analysis, and wireless debugging.
Features
- Wi-Fi 6 and Bluetooth LE module radio board support for wireless IoT development
- BRD4343C plug-in board for the Wireless Pro Kit Mainboard BRD4002A
- BRD4357C co-processor radio board support through EXP Adapter Board or Shield Adapter Board options
- Software support through Simplicity Studio, Energy Profiler, and Network Analyzer
- Mainboard development support with onboard J-Link debugger, Virtual COM port, sensors, peripherals, Ethernet, and USB connectivity when used with BRD4002A
- Adapter board support for connection to Silicon Labs EFR32/EFM32 hosts and third-party MCU or MPU platforms
Applications
- Wireless IoT device development
- Single-band Wi-Fi 6 connectivity
- Bluetooth LE 5.4 applications
- Matter protocol implementation
- Cloud-connected IoT solutions
- Host-connected co-processor wireless development
- Custom RF design integration
Specifications
- BRD4343C radio board
- SiWG917Y111MGAXA wireless module with 8MB Flash
- Designed for use with the BRD4002A wireless pro kit mainboard
- Wi-Fi 6 802.11b/g/n/ax single band at 2.4GHz with 20MHz channel
- Bluetooth LE 5.4 with 1Mbps, 2Mbps, LR 125Kbps, and 500Kbps data rates
- SDIO and SPI key peripherals
- BRD4357C radio board
- SiWN917Y100LGAXA wireless NCP module with 4MB Flash
- Co-axial connector for 2.4GHz band
- Wi-Fi 6 802.11b/g/n/ax single band at 2.4GHz with 20MHz channel
- Bluetooth LE 5.4 with 1Mbps, 2Mbps, LR 125Kbps, and 500Kbps data rates
- SDIO and SPI key peripherals
Required Equipment
- Si-MB4002A wireless pro kit mainboard for BRD4343C evaluation, not included
- EXP adapter board for co-processor expansion kit Si-EB8045A or shield adapter board for co-processor expansion kit Si-EB8045C for BRD4357C evaluation
Required Software
- Simplicity Studio
- Energy Profiler
- Network Analyzer
Additional Resources
Hardware Layout of BRD4357C Radio Board
BRD4357C Radio Board Block Diagram
BRD4343C Hardware Layout With BRD4002A Wireless Pro Kit Mainboard
BRD4343C Block Diagram