Apacer Technology Inc. PT15R-M242 BiCS5 Industrial SSDs

Apacer Technology Inc. PT15R-M242 BiCS5 Industrial Solid State Drives (SSDs) are designed with M.2 2242 mechanical dimensions. These SSDs are compliant with the PCIe Gen3 x4 interface and NVMe 1.3 specifications, which enables devices to operate in power management modes, reducing power consumption. The PT15R-M242 SSDs are equipped with a PCIe controller that supports on-the-module ECC and a wear-leveling scheme. These SSDs use 3D NAND technology for up to 512GB capacities. The PT15R-M242 SSDs provide an ideal storage solution for Raspberry Pi* 5 platforms. These SSDs are used in industrial, imaging, computing, retail, and enterprise markets.

The PT15R-M242 SSDs integrate a Low-Density Parity Check (LDPC) ECC engine to improve SSD endurance and data reliability. These SSDs include a built-in thermal sensor to monitor SSD temperature through S.M.A.R.T. commands. The PT15R-M242 SSDs feature NVMe secure erase, TRIM, power failure management, and flash block management.  These SSDs support Host Memory Buffer (HMB) and are RoHS compliant.

Features

  • PCIe interface:
    • Compliant with PCI Express 3.1
    • Compliant with NVMe 1.3
    • Compatible with PCIe Gen3 x4 interface
    • 64GB, 128GB, 256GB, and 512GB Capacity
  • Performance:
    • 4GB/sec interface burst read/write
    • Up to 2,445MB/sec Sequential read
    • Up to 1,750MB/sec sequential write
    • Up to 235,000IOPS random read (4K) 
    • Up to 399,000IOPS random write (4K)
  • Flash management:
    • Low-Density Parity-Check (LDPC) code
    • Global wear-leveling technology
    • Flash bad-block management
    • Flash translation layer: Page mapping
    • Power failure management
    • S.M.A.R.T.
    • TRIM
    • Hyper cache technology
    • DataRAID™
    • NVMe secure erase
  • Endurance (in Drive Writes Per Day (DWPD)):
    • 64GB: 1.54DWPD
    • 128GB: 1.1DWPD
    • 256GB: 1DWPD
    • 512GB: 1.05DWPD
  • Power management:
    • Supports APST
    • Supports ASPM L1.2
  • Reliability:
    • Thermal sensor
    • Thermal throttling
    • End-to-end data protection
  • 75-pin M.2 module pinout connector type
  • Low power consumption
  • 3.3V±5% supply voltage
  • Supports Host Memory Buffer (HMB)
  • RoHS compliant

Applications

  • Industrial requirements
  • Imaging
  • Computing
  • Education
  • Retail
  • Internet of Things (IoT)

Block Diagram

Block Diagram - Apacer Technology Inc. PT15R-M242 BiCS5 Industrial SSDs
Published: 2025-04-10 | Updated: 2025-05-02