Quectel YEMM701K1AH 5G/GNSS External Antenna

Quectel YEMM701K1AH 5G/GNSS External Antenna is an adhesive mount 7-in-1 combo antenna optimized for 5G and 4G networks. This antenna is made up of 7 antennas, with 4 x 5G LMH antennas, 2 x 5G MH/Wi-Fi antennas covering, and 1 x GNSS L1 antenna. The YEMM701K1AH antenna is designed to offer a more flexible and reliable high-performance antenna for outdoor applications. This antenna includes multiple mounting options, including wall, adhesive, and others, and also supports multiple connector types and cable lengths. The YEMM701K1AH antenna is housed in an IP67 waterproof case with adhesive mounting. Typical applications include HD video streaming over LTE, vehicle tracking and telematic systems, IoT, and emergency service systems. 

Features

  • Polarization:
    • Linear (5G LMHs and 5G MHs)
    • RHCP (GNSS)
  • Radiation pattern:
    • Omni-directional (5G LMHs and 5G MHs)
    • Directional (GNSS)
  • Optimized for 5G and GNSS networks
  • Adhesive mount
  • SMA male connector
  • IP67 rated
  • RoHS and REACH compliant

Applications

  • HD video streaming over LTE
  • Vehicle tracking and telematic systems
  • IoT
  • Emergency service systems

Specifications

  • Frequency range:
    • 600MHz to 960MHz and 1400MHz to 6000MHz (5G LMHs)
    • 1565MHz to 1606MHz (GNSS)
  • 50Ω impedance
  • ≤-9.1dB isolation
  • 133mm x 73mm x 19.1mm dimensions

Block Diagram

Block Diagram - Quectel YEMM701K1AH 5G/GNSS External Antenna

Mechanical Diagram

Mechanical Drawing - Quectel YEMM701K1AH 5G/GNSS External Antenna
Published: 2026-06-08 | Updated: 2026-06-18