Rosenberger RoProxCon Hybrid Receivers
Rosenberger RoProxCon Hybrid Receivers are an innovative connection system that enables contactless connections over a short distance. These receivers data transmission is based on radio transmission at a carrier frequency of 60GHz. The hybrid receivers require a pair of RoProxCon data lines for a full-duplex Gigabit Ethernet transmission. These receivers feature up to 1Gbit/s data rate, <1µs latency, 360° rotation, and ≤2000m altitude. The RoProxCon hybrid receivers support Ethernet, EtherCAT, and Profinet protocols. These receivers are IP67 rated for the degree of protection in the mated condition.
Features
- Up to 1Gbit/s (configurable 10/100/1000 Base-T) data rate
- <1µs latency
- 360° rotation
- ≤2000m altitude
- Ethernet, EtherCAT, and Profinet protocols
- 0mm to 5mm range (between housing transmitter and receiver)
- IP67 rated for degree of protection (mated condition)
- RoHS compliant
Datasheets
Published: 2026-07-01
| Updated: 2026-07-09