TE Connectivity L000633-01 Omnidirectional Mast-Mountable Antenna

TE Connectivity's L000633-01 Omnidirectional Mast-Mountable Antenna offers a dual-band frequency coverage from 450MHz to 470MHz and 901MHz to 941MHz. This antenna is mast-mountable and suitable for masts and poles with diameters from 50mm to 65mm and is suitable for indoor and outdoor (IP56) operations. The L000633-01 antenna consists of a rugged radome enclosure and is capable of upright or inverted mounting. This antenna comes equipped with an N-type female connector and linear and vertical polarization. The antenna operates at <2.0:1 VSWR average, 77% total efficiency average, 4W maximum input power, and 360° omnidirectional azimuth beamwidth. Typical applications include 450MHz (licensed) and 900MHz (unlicensed) operations, utilities, secure grid applications, and private networks.

Features

  • Dual-band frequency coverage (450MHz to 470MHz / 901MHz to 941MHz) reduces tower rental/installation requirements
  • Rugged radome
  • Suitable for indoor and outdoor (IP56) operations
  • Capable of upright or inverted mounting
  • Mast mountable with supplied bracket
  • Narrow beamwidth (high gain) in the vertical plane
  • Elevation beamwidth:
    • 16° to 19° low band
    • 9° to 10° high band
  • Installation hardware included

Applications

  • 450MHz (licensed) and 900MHz (unlicensed) operations
  • Indoor/outdoor
  • Utilities
  • Secure grid devices
  • Private networks

Specifications

TE Connectivity L000633-01 Omnidirectional Mast-Mountable Antenna

RF Performance

Performance Graph - TE Connectivity L000633-01 Omnidirectional Mast-Mountable Antenna

Dimension Diagram

Mechanical Drawing - TE Connectivity L000633-01 Omnidirectional Mast-Mountable Antenna
Published: 2026-06-22 | Updated: 2026-06-29