TDK InRush Current Limiters
TDK InRush Current Limiters are designed to limit the current at turn-on by high resistance when they are cold. These current limiters provide reduced power as the resistance decreases by a factor of 10 to 50. The InRush current limiters handle higher inrush current than fixed resistors and have the same power consumption. The TDK InRush Current Limiters current limiters are used in applications such as switch-mode power supplies and soft-start motors.
Features
- Leaded and coated NTC thermistors
- Tinned copper wire, kinked
- Coating material flame retardant to UL 94V-0
- Component marking includes the manufacturer's logo, resistance value, and date code
- Highly stable electrical characteristics
Additional Resources
Published: 2020-04-22
| Updated: 2026-04-07