Epson Timing FC1610AN 32.768kHz Crystal Units
Epson Timing FC1610AN 32.768kHz Crystal Units offer a nominal 32.768kHz frequency range and are mainly designed for small communication devices. These devices come with 9pF/12.5pF load capacitance and ±20 x 10-6 frequency tolerance. The FC1610AN crystals support -40°C to 85°C operating temperature range and -55°C to 125°C storage temperature range. These crystals are available in 1.65mm x1.05mm x 0.5mm dimensions. Typical applications include car multimedia, body electronics, remote keyless entry, engine control unit, and airbag.Specifications
- 32.768kHz frequency range
- 9pF/12.5pF load capacitance
- ±20 x 10-6 frequency tolerance
- 90kΩ maximum motional resistance (ESR)
- 1.65mm x 1.05mm x 0.5mm package dimensions
- -40°C to 85°C operating temperature range
- -55°C to 125°C storage temperature range
Applications
- Electronic Stability Control (ESC)
- Automotive:
- Car multimedia
- Body electronics
- Remote keyless entry
- Related to driving safety:
- Engine control unit
- Airbag
Mechanical Drawing
Published: 2021-12-21
| Updated: 2024-09-10