HARTING B17 Panel Feed-Through Connectors

HARTING B17 Panel Feed-Through Connectors are engineered to support one cable automation (OCA) in automation, robotics, and machinery markets. These circular connectors combine power and data into a single interface and are standardized per IEC 61076-2-118 for compatibility with other OEM solutions. The connectors feature solder/wave solder terminations, a bayonet locking mechanism for quick connections and disconnections, and IP65 / IP67 protection in the locked condition. Specifications include 20A rated current, 300V rated voltage, and 50V rated voltage (data). HARTING B17 Panel Feed-Through Connectors operate in a temperature range of -30°C to +85°C.  

Features

  • Bayonet locking mechanism for quick connections and disconnections
  • Combines power and data in one interface
  • Standardized per IEC 61076-2-118 for compatibility with other OEM solutions
  • Supports OCA

Applications

  • Sensors
  • Actuators
  • Drives / motors
  • Operator interfaces

Specifications

  • 20A rated current (PWR)
  • 300V rated voltage (PWR)
  • 50V rated voltage (data)
  • IP65/IP67 locked condition
  • Solder/wave solder termination
  • IEC 61076-2-118
  • UL 2237 / 2238 pending
  • -30°C to +85°C operating temperature range

Ordering Information

Chart - HARTING B17 Panel Feed-Through Connectors
Published: 2026-03-24 | Updated: 2026-04-02