HARTING M12 8-Port Ethernet Switches
HARTING M12 8-Port Ethernet Switches feature a compact design and a robust, IP40-rated metal housing that can be mounted directly to a wall or onto a mounting plate. These switches feature plug-and-play construction, requiring no additional time for network configuration. The M12 switches are designed with the standardized M12 PushPull interface in D-coding. Suitable applications for these M12 switches from HARTING include conveyors, intralogistics, smart equipment, railways, and autonomous vehicles.Features
- Contoured housing
- M12 ports
- High reliability
- Fast installation
- Plug-and-play construction
- Higher port density
- Robust metal housing
Applications
- Conveyors
- Intralogistics
- Autonomous vehicles
- Smart equipment
- Forklifts
- Rollings stock
- Video surveillance
- Railway
- Robotics
- Energy
Specifications
- IP40-rated housing
- 10BASE-T Ethernet
- 2.048kB frame size
- 0.77Mb packet buffer
- -40°C to +70°C operating temperature range
- 8 ports
- EN 50155 railway applications
- EN 50121-3-2 railway applications EMC
- EN 61000-4-5 surge voltages
- IEC 60068-2-6 vibration (sinusoidal)
Published: 2025-09-29
| Updated: 2025-11-07