HARTING Han® M23 Power-Hybrid Connectors

HARTING Han® M23 Power-Hybrid Connectors transmit power and signals with a high current-carrying capacity of up to 28A. The robust housing provides IP67 / IP69K protection in the closed position, making this series ideal for harsh industrial environments. The current-carrying capacity and up to 630VAC voltage range allow these connectors to transmit large amounts of power in a small installation space. HARTING Han M23 Power-Hybrid Connectors offer a wide range of housings, and the contact inserts are plug-compatible with most other types of M23 round connectors.

Features

  • Transmits large amounts of power in small installation space
  • Robust housing meets IP67 / IP69K protection rating in closed position, suitable for harsh industrial environments
  • Power contacts with up to 630VAC voltage and 28A maximum current carrying capacity
  • Wide range of housings: straight, angled, and rotatable sleeve housings, as well as bulkhead and coupling housings
  • Contact inserts in series are plug-compatible with most other types of M23 round connectors
  • Tool-free assembly

Applications

  • Drive technology
  • Applications requiring protection against dust, water, and other external mechanical influences
  • High-vibration areas
  • Applications requiring effective shielding against electromagnetic interference (EMI)

Videos

Published: 2018-10-03 | Updated: 2026-07-13