Honeywell Magnetoresistive Sensor ICs

​Honeywell Magnetoresistive Sensor ICs, Standard Power Series, are ultra-sensitive, durable, and reliable speed or position sensors. The sensors are designed for large air gaps or small magnetic fields in standard power (typically 3Vdc to 24Vdc) applications. Honeywell's solid state design offers ultra-high sensitivity of 11G max and respond to either North or South pole applied in a direction parallel to the sensor and do not require the magnet polarity to be identified.The Honeywell Magnetoresistive Sensor ICs are durable and reliable due to magnetic solid state, non-contact, no-glass design which enhance switching capability and are cost-effective due to the sensor IC's ultra-high sensitivity. The sensor ICs also simplify design-in for wired applications due to its supply voltage range, omnipolar operation, SOT-23 and flat TO-92-style package options and wide operating temperature.

The Honeywell Magnetoresistive Sensor ICs are durable and reliable due to magnetic solid state, non-contact, no-glass design which enhances switching capability and are cost-effective due to the sensor IC's ultra-high sensitivity. The sensor ICs also simplify design-in for wired applications due to the supply voltage range, omnipolar operation, SOT-23 and flat TO-92-style package options and wide operating temperature.

Features

  • Magnetic sensitivities:
    • Ultra-high sensitivity (SM351RT and SM451R): For applications requiring ultra-high magnetic sensitivity (7G typical operate, 11G maximum operate)
    • Very high sensitivity (SM353RT and SM453R): For applications requiring very high magnetic sensitivity (14G typical operate, 20G maximum operate)
  • Package styles:
    • SOT-23 (SM351RT, SM353RT)
    • Flat TO-92-style (SM451R, SM453R)
  • Supply voltage range 3Vdc to 24Vdc
  • Omnipolar sensing activates with either pole from a magnet
  • Temperature range -40°C to 85°C (-40°F to 185°F)
  • RoHS-compliant materials meet Directive 2002/95/EC

Applications

  • Industrial
    • High frequency flow sensing in HVAC, water, fuel meters, and gas utility meters
    • Anti-tamper detection in water, electric, and gas utility meters
    • Liquid level detection
    • Motor RPM sensing
    • In-cylinder position sensing
  • Medical
    • RPM sensing in exercise and rehabilitation equipment
    • Magnetic interrupt in exercise and rehabilitation equipment
    • Absence/presence detection in infusion pumps
    • Position sensing of medication dispensing cabinet drawers
    • Incline position sensing in hospital beds
  • White Goods
    • Lid, door and drawer position detection
    • Fluid flow detection
    • Liquid level detection
View Results ( 2 ) Page
Part Number Datasheet Operating Point Min/Max Release Point Min/Max (Brp) Mounting Style Package/Case
SM453R SM453R Datasheet 6 G to 20 G 3 G to 18 G Through Hole TO-92-3
SM353RT SM353RT Datasheet 6 G to 20 G 3 G to 18 G SMD/SMT SOT-23-3
Published: 2015-11-03 | Updated: 2022-03-11