HUBER+SUHNER Precision Compression-Mount PCB Connectors
HUBER+SUHNER Precision Compression-Mount PCB Connectors offer reliable and efficient signal performance, a reusable design, and a small form factor. Engineered with a compression mount design, these solderless connectors eliminate the challenges of soldering board connectors onto the PCB. They provide minimal reflection and exceptional return loss, ensuring optimal performance. These connectors feature durable, rugged construction and fast and easy installation in applications covering frequencies from DC to 110GHz. HUBER+SUHNER Precision Compression-Mount PCB Connectors are suitable for test and characterization boards, high-speed digital evaluation and reference boards, and internal connectivity in systems.
Features
- Precision testing up to 110GHz
- Support all industry-standard interfaces
- Vertical and edge launch options available
- Solderless, reusable design
- Minimal reflection
- Exceptional return loss
- Fast and easy installation
- Unmatched repeatability
Applications
- Test and characterization boards
- High-speed digital evaluation and reference boards
- Internal connectivity in systems
Specifications
- Straight PCB jacks (female), microstrip design available
- Straight PCB jacks (female), stripline design available
- Edge-mount PCB jacks (female) available
- 50Ω impedance
- -40°C to +165°C temperature range
- ≥500 number of matings
- Interface frequency maximum
- SMA at 26.5GHz
- SK (2.92mm) at 40GHz
- PC 2.4 (2.4mm) at 50GHz
- PC 1.85 (1.85mm) at 67GHz
- PC 1.0 (1mm) at 110GHz
Additional Resources
Videos
Published: 2024-04-16
| Updated: 2026-03-27