MEAN WELL PV-ML Series MPPT Solar Controllers

MEAN WELL PV-ML24 and PV-ML48 Solar Controllers utilize maximum power point tracking (MPPT) technology to optimize the power output of solar panels in real-time. These chargers automatically monitor sunlight conditions to ensure maximum energy extraction in all environments, boosting charging efficiency by 20% to 30%. These free-air convection controllers support battery voltages from 12V to 48V and provide comprehensive charge and discharge protection. MEAN WELL PV-ML24 and PV-ML48 Solar Controllers are compatible with multiple battery types for fast and efficient charging and to more easily fit into clean energy applications. Suitable applications include residential, commercial, and portable solar power systems.

Infographic - MEAN WELL PV-ML Series MPPT Solar Controllers

Features

  • Supports simultaneous connection of PV, battery, and load
  • Compatible with multiple battery types
  • MPPT efficiency up to 99%
  • Supports 2-string or multi-parallel PV module connections
  • Comprehensive charge and discharge protection
  • Free air convection
  • 3-year warranty

Applications

  • Home photovoltaic
  • Island photovoltaic
  • Power for farms and ranches
  • Power for rural
  • Communication base stations

Application Examples

Chart - MEAN WELL PV-ML Series MPPT Solar Controllers

System Configuration Example

Block Diagram - MEAN WELL PV-ML Series MPPT Solar Controllers

Series Overview

Chart - MEAN WELL PV-ML Series MPPT Solar Controllers
Published: 2025-04-11 | Updated: 2026-03-05