AURIX TC3xx applications include
- xEV: inverter, BMS, DCDC, OBC, xEV domain, hybrid transmission
- Powertrain: engine management, transmission, transfer case (4WD), powertrain domain
- Safety: steering, braking, airbag
- ADAS: gateway, telematics, data fusion, radar, domain control
Features
- TriCore™ v1.6
- Cores up to 6 (4 lockstep)
- Frequency 300MHz (160MHz TC32x)
- Memory concept
- Program/Data Flash up to 16MB/1024KB
- SRAM up to 6912KB
- Safety/security
- ISO26262 ASIL-D compliance
- EVITA Full HSM
- Connectivity
- Ethernet up to 2 x 1GBit/s
- FlexRay up to 2 modules (4ch)
- CAN FD up to 20ch
- LIN up to 24ch
- SENT up to 25ch
- eMMC IF up to 1 external multimedia card IF
- LVDS radar IF/camera IF selected ADAS devices
- EBU up to 1 external bus unit for ext. flash connection
- HSSL up to 2x 320MBit/s for dual MCU architecture
- ADC and timers
- ADC up to 150 channels, selected devices include Delta Sigma
- Timer is scalable GTM plus standard timers
- Accelerators
- SPU: ADAS devices
- Fully compatible devices with a focus on HW and SW reuse
- Backward compatible with TC2xx
- Software over-the-air updates (support of SOTA A/B swap)
- Full automotive temperature range as standard
- HOT package (150° Junction) as an option for harsh environments
- Multiple packages per silicon
Automotive Applications
Videos
Block Diagram
Published: 2020-01-28
| Updated: 2026-07-06