Innodisk USB/USB EDC

Innodisk USB/USB EDC are compact modules with a USB interface available in type A and embedded USB (also known as eUSB). The modules come with different features, from plastic to metal housing and EDC options. The modules have low power consumption with wear-leveling supported.

Features

  • High performance with USB 2.0 interface
  • Wear-leveling supported
  • Low power consumption
  • ECC capability up to 72bit/1024 Bytes
  • Pin pitch 2.54mm/2.00mm
  • Mounting hole supported

Applications

  • Industrial/Embedded
  • Automation
View Results ( 16 ) Page
Part Number Datasheet Description
DEUA1-04GI61SWASB DEUA1-04GI61SWASB Datasheet USB Flash Drives 04GB Industrial USB Drive 3SE Extended Temp
DEUA1-64GI61BC1SC DEUA1-64GI61BC1SC Datasheet USB Flash Drives 64GB Industrial USB Drive 3ME
DEUA1-64GI61BW1SC DEUA1-64GI61BW1SC Datasheet USB Flash Drives 64GB Industrial USB Drive 3ME Extended Temp
DEUA1-08GI61BC1SC DEUA1-08GI61BC1SC Datasheet USB Flash Drives 08GB Industrial USB Drive 3ME
DEUA1-08GI61BW1SC DEUA1-08GI61BW1SC Datasheet USB Flash Drives 08GB Industrial USB Drive 3ME Extended Temp
DEUA1-04GI61SCASB DEUA1-04GI61SCASB Datasheet USB Flash Drives 04GB Industrial USB Drive 3SE
DEUA1-32GI61BC1SC DEUA1-32GI61BC1SC Datasheet USB Flash Drives 32GB Industrial USB Drive 3ME
DEUA1-16GI61BW1SC DEUA1-16GI61BW1SC Datasheet USB Flash Drives 16GB Industrial USB Drive 3ME Extended Temp
DEUA1-08GI61SCASB DEUA1-08GI61SCASB Datasheet USB Flash Drives 08GB Industrial USB Drive 3SE
DEUA1-08GI61SWASB DEUA1-08GI61SWASB Datasheet USB Flash Drives 08GB Industrial USB Drive 3SE Extended Temp
Published: 2022-03-21 | Updated: 2022-05-09