Intel Core™ i5-6500 14nm Desktop Processors
Intel® Core™ i5-6500 14nm Desktop Processors are 64-bit multi-core processors built on 14-nanometer process technology. These devices are offered in a 2-chip platform and are connected to a discrete Intel 100 Series Chipset Family Platform Controller Hub (PCH) on the motherboard. These devices leverage the power efficiency to deliver faster performance than previous generation processors. Intelligent power management with Intel Turbo Boost 2.0 dynamically controls performance and power—for cores and graphics—boosting performance precisely when needed and saving energy when it counts.Features
- General specifications
- Cache: 6MB Smart cache
- Bus speed: 8GT/s DMI3
- Instruction set: 64-bit
- Instruction set extensions: SSE4.1/4.2, AVX 2.0
- Embedded options available: yes
- Lithography: 14nm
- Performance
- # of cores: 4
- # of threads: 4
- Processor base frequency
- i5-6500: 3.20GHz
- i5-6500TE: 2.30GHz
- Max turbo frequency
- i5-6500: 3.60GHz
- i5-6500TE: 3.30GHz
- Max TDP
- i5-6500: 65W
- i5-6500TE: 35W
- Memory specifications
- Max memory size (dependent on memory type): 64GB
- Memory types: DDR4-1866/2133, DDR3L-1333/1600 @ 1.35V
- # of memory channels: 2
- Max memory bandwidth: 34.1GB/s
- Graphics specifications
- Processor graphics: Intel HD Graphics 530
- Graphics base frequency: 350MHz
- Graphics max dynamic frequency
- i5-6500: 1.05GHz
- i5-6500TE: 1.00GHz
- Graphics video max memory: 64GB
- Graphics output: eDP/DP/HDMI/DVI
- 4K support: yes at 60Hz
- Max resolution (Intel WiDi): 1080p
- Max resolution (HDMI 1.4): 4096x2304@24Hz
- Max resolution (DP): 4096x2304@60Hz
- Max resolution (eDP - integrated flat panel): 4096x2304@60Hz
- DirectX support: 12
- OpenGL support: 4.4
- Intel quick sync video
- Intel InTru 3D technology
- Intel Wireless Display
- Intel clear video HD technology
- Intel clear video technology
- # of displays supported: 3
- Expansion options
- Scalability: 1S only
- PCI Express revision: 3.0
- PCI Express configurations: up to 1x16, 2x8, 1x8+2x4
- Max # of PCI Express lanes: 16
- Package specifications
- Sockets supported: FCLGA1151
- Max CPU configuration: 1
- Thermal solution specification
- i5-6500: PCG 2015C (65W)
- i5-6500TE: PCG 2015A (35W)
- Package size: 37.5mm x 37.5mm
- Advanced technologies
- Intel Turbo Boost 2.0 technology
- Intel vPro technology
- Intel Virtualization Technology (VT-x)
- Intel Virtualization Technology for Directed I/O (VT-d)
- Intel VT-x with Extended Page Tables (EPT)
- Intel TSX-NI
- Intel 64
- Idle States
- Enhanced Intel SpeedStep technology
- Thermal monitoring technologies
- Intel identity protection technology
- Intel Stable Image Platform Program (SIPP)
- Intel small business advantage
- Intel data protection technology
- AES new instructions
- Secure key
- Intel Softguard Extension (Intel SGX)
- Intel Memory Protection Extension (Intel MPX)
- Intel platform protection technology
- OS guard
- Trusted execution technology
- Execute disable bit
Block Diagram

Published: 2016-09-27
| Updated: 2022-03-11