TDK InvenSense ICU-30201 Ultrasonic Time-of-Flight Range Sensor

TDK InvenSense ICU-30201 Ultrasonic Time-of-Flight Range Sensor is a high-performance, ultra-compact solution designed for ultra-long-range applications. The TDK InvenSense ICU-30201 measures distances from 30cm to 9.5m with millimeter accuracy, regardless of lighting conditions or target transparency. Featuring a customizable field-of-view of up to 180°, this sensor supports multi-object detection and operates with ultra-low power consumption, extending battery life. The sensor integrates a 53kHz Piezoelectric Micromachined Ultrasonic Transducer (PMUT) and a second-generation ultra-low power System-on-Chip (SoC) in a miniature, reflowable package. Ideal for smart homes, building automation, robotics, and obstacle avoidance, the ICU-30201 enhances contextual awareness and reliability in diverse environments.

Features

  • Fast, accurate range-finding
    • 40MHz integrated CPU enables on-chip algorithms including rangefinding, human presence, and wake-on approach
    • 30cm to 9.5m operating range
    • Up to 7m human presence detection
    • Programmable modes optimized for long or short-range sensing applications
    • Customizable Field-of-View (FoV) up to 180°
    • Multi-object detection
    • Works in any lighting condition, from full sunlight to complete darkness
    • Insensitive to object color, detects optically transparent surfaces (glass, clear plastics, etc.)
  • Low supply current
    • 30µA for one measurement per second (9m maximum range)
    • 243µA for 11 measurements per second (9m maximum range)
  • Easy to integrate
    • Single bottom port for receive and transmit
    • 1.8V or 3.3V I/O voltage
    • Low power 1.8V core operating voltage
    • 13MHz SPI interface allows baseband data stream out at the full measurement rate
    • Optional 32kHz reference clock input
    • Two programmable open-drain I/O for triggering the sensor or waking the host
    • Platform-independent software driver enables turnkey range-finding
  • Miniature integrated package
    • 5.17mm x 2.68mm x 0.9mm, 13-pin LGA
    • Compatible with standard SMD reflow
    • -40°C to +85°C operating temperature range

Applications

  • Smart homes, smart buildings, and energy saving
  • Smart lighting
  • Home appliances
  • Indoor security cameras
  • Presence detection (LCD TVs, notebooks)
  • Smart speakers and meeting room devices
  • Smart door locks with wake-on-approach

Specifications

  • 1.71V to 1.89V analog/digital power supply range
  • 1.71V to 3.63V I/O power supply range
  • 45kHz to 60kHz operating frequency range
  • Up to 180° configurable field-of-view
  • ±100mA maximum latchup
  • ±20mA maximum continuous input current, any pin
  • 17μA to 395μA typical current consumption range
  • 18μA maximum idle current, 9μA typical
  • 5ms typical programming time
  • <10pF input capacitance
  • Electrostatic Discharge (ESD) ratings
    • ±2kV Human Body model (HBM)
    • ±500V Charged Device Model (CDM)
  • -40°C to +85°C operating temperature range
  • +260°C maximum reflow soldering temperature

Pin Out and Descriptions

Location Circuit - TDK InvenSense ICU-30201 Ultrasonic Time-of-Flight Range Sensor

Simplified Block Diagram

Block Diagram - TDK InvenSense ICU-30201 Ultrasonic Time-of-Flight Range Sensor

Typical Operating Circuits

Application Circuit Diagram - TDK InvenSense ICU-30201 Ultrasonic Time-of-Flight Range Sensor

Dimensions

Mechanical Drawing - TDK InvenSense ICU-30201 Ultrasonic Time-of-Flight Range Sensor
Published: 2025-04-24 | Updated: 2025-05-29