IQD IQXC-229LR Quartz Crystal
IQD IQXC-229LR Quartz Crystal offers a 32.7680kHz frequency rating, -40°C to +105°C operating temperature range, and a 1.6mm x 1mm SMD package. The IQXC-229LR crystal comes in a hermetically sealed ceramic package with low ESR and a fundamental overtone order. Multiple standards are met by the IQXC-229LR, including JIS-C-60068-2-27 for shock, JIS-C-60068-2-6 for vibration, and a JDEC-STD-033 moisture sensitivity level (MSL) rating. IQD IQXC-229LR Quartz Crystal features a 70kΩ maximum ESR rating, 5pF load capacitance, 1.8pF maximum shunt capacitance, and 0.5µW drivel level.Features
- Hermetically sealed ceramic package
- 1.6mm x 1mm SMD package
- 32.7680kHz frequency rating
- ±15ppm frequency tolerance rating
- -40°C to +105°C operating temperature range
- Fundamental overtone order
- ±3ppm maximum aging in first year at +25°C
- 5pF load capacitance rating
- 1.8pF maximum shunt capacitance
- 0.5µW maximum drive level
- 70kΩ maximum ESR
- JIS-C-60068-2-27 shock
- JIS-C-60068-2-6 vibration
- RoHS compliant
- REACH compliant
- JDEC-STD-033 MSL rating
Outline (MM)
Recommended Solder Pad Layout
Published: 2024-10-08
| Updated: 2025-05-12