iWave Global Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC Dev Kits

iWave Global Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC Dev Kits are complete, production-ready platforms designed for rapid prototyping and seamless system integration. The kits combine a fully established Zynq UltraScale+ MPSoC System on Module (SoM) with a high-performance carrier board, supplying developers with access to high-speed interfaces and on-board connectors to evaluate and demonstrate the MPSoC's capabilities.

The iWave Global Zynq UltraScale+ ZU19/ZU17/ZU11 MPSoC Dev Kits are available in different speed grades (-1, -2, and -3) to meet various performance requirements. The kits support a wide range of applications, including embedded computing, AI/ML workloads, aerospace and defense applications, vision systems, and industrial automation.

Features

  • Carrier Board:
    • 100G Ethernet via QSFP28/QSFP+ and 10G Ethernet via SFP+
    • 12G SDI video IN/OUT and 4K HDMI 2.0 IN/OUT
    • Dual FMC High Pin Count (HPC), DP 1.2a DisplayPort, PCIe Gen2 x4, M.2 SATA 3.1
    • USB 3.0 OTG (Type-C), USB 2.0 OTG (Micro-AB), standard SD, PMOD, CAN, and 20-pin headers
    • Operating temperature of -20°C to +85°C
    • 140mm x 170mm form factor

Applications

  • LiDAR
  • Radar
  • Quantum computing
  • Defense and aerospace
  • Industrial automation
  • Wireless radio systems

Videos

iW-RainboW G35D

iWave Global Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC Dev Kits
View Results ( 4 ) Page
Part Number Datasheet Description
iW-G35D-19EG-4E004G-E008G-LCG iW-G35D-19EG-4E004G-E008G-LCG Datasheet Programmable Logic IC Development Tools Zynq UltraScale+ ZU19EG (-1 Speed) MPSoC Development Kit with 4GB PS DDR4 with ECC, Dual 4GB FPGA DDR4, 8GB eMMC - Linux OS with 12V, 14A External AC-DC Power Adapter
iW-G35D-19EG-4E004G-E008G-LCF iW-G35D-19EG-4E004G-E008G-LCF Datasheet Programmable Logic IC Development Tools Zynq UltraScale+ ZU19EG (-2 Speed) MPSoC Development Kit with 4GB PS DDR4 with ECC, Dual 4GB FPGA DDR4, 8GB eMMC - Linux OS with 12V, 14A External AC-DC Power Adapter
iW-G35D-11EG-4E004G-E008G-LCG iW-G35D-11EG-4E004G-E008G-LCG Datasheet Programmable Logic IC Development Tools Zynq UltraScale+ ZU11EG (-1 Speed) MPSoC Development Kit with 4GB PS DDR4 with ECC, Dual 4GB FPGA DDR4, 8GB eMMC - Linux OS with 12V, 14A External AC-DC Power Adapter
iW-G35D-19EG-4E004G-E008G-LCE iW-G35D-19EG-4E004G-E008G-LCE Datasheet Programmable Logic IC Development Tools Zynq UltraScale+ ZU19EG (-3 Speed) MPSoC Development Kit with 4GB PS DDR4 with ECC, Dual 4GB FPGA DDR4, 8GB eMMC - Linux OS with 12V, 14A External AC-DC Power Adapter
Published: 2026-03-21 | Updated: 2026-04-14