KEMET Automotive Power Relays

KEMET Automotive Power Relays are PC-board mount types and are suitable for automotive applications that require a high level of quality and performance. The EM1 series relays feature high switching performance, a large current capacity of 54A, and suitability for large inrush current loads. The EP2/EP1 series is made up of twin relays and consists of two types of usage. The H-type is designed for forward and reverse control, while the other contains two separated relays in one package. The ET2/ET1 relays succeed for about 50% of miniaturization compared to the EP2/EP1 series. The EX2/EX1 series offers a lead-free solder, and the EX2 series is succeeded for about 60% of miniaturization compared to the ET2 series, while the EX1 series succeeded for about 50% of miniaturization compared to the ET1 series. KEMET Automotive Power Relays are built for motor control, heater control, auto-seat positioning, keyless/remote entry systems, and more.

Features

  • ET2/ET1 Series
    • PC-board mounting
    • Approximately 50% relay volume of EP2/EP1
    • Approximately 75% relay space of EP2/EP1
    • Approximately 70% relay height of EP2/EP1
    • Approximately 50% relay weight of EP2/EP1
  • EX2/EX1 Series
    • PC-board mounting
    • Lead-free solder
    • Approximately 75% relay volume of ET2
    • Approximately 60% relay space of ET2
    • Approximately 88% relay weight of ET2
    • Approximately 65% relay volume of ET1
    • Approximately 50% relay space of ET1
    • Approximately 78% weight of ET1
  • EM1 Series
    • High heat resistance
    • Flux tight housing
    • Large current capacity (54A for 1 hour @ +20°C)
    • Pb-free
    • Through-hole reflow soldering available
  • EP2/EP1 Series
    • Approximately 50% less relay space than conventional relays
    • Unique structure
    • High performance
    • High productivity
    • Flux tight housing

Applications

  • EM1 Series
    • Lamp control
    • C-R circuit control
    • Heater control
    • Motor control (fans, pumps)
  • EP2/EP1 Series
    • Power windows
    • Antenna filters
    • Auto-seat positioning
    • Electrical door locks
    • Passive seat belt control
    • Keyless/remote entry system
    • Sliding roof control
  • ET2/ET1 Series
    • Motor control
    • Heater control
    • Solenoid control
  • EX2/EX1 Series
    • Motor control
    • Solenoid control
Published: 2022-08-02 | Updated: 2023-08-23