L-Com USB Connectors & Cables
L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.Features
- Panel-Mount USB Cables
- USB 2.0 and USB 3.0 options
- Allows USB to be passed through panels or enclosures
- Flying lead and 5-pin housing versions available
- High-Speed USB Cables
- USB 3.2 10gig and USB 4.0 up to 40gig speeds available with C-type connectors
- USB 3.0 type A, B, Micro B, and panel-mount versions available
- Thumbscrew options for USB 3 vision applications
- LSZH available
- Deluxe USB Cables
- Industry-standard USB cable
- USB 2.0-compliant 26AWG power leads
- Foil plus braid shield for maximum protection against EMI/RFI
- Up to 5m lengths
- Premium USB Cables
- 20AWG power conductors support maximum power transfer
- Foil plus braid shield for maximum protection against EMI/RFI
- Transfer rates up to 480Mbps meet USB 2.0 requirements
- Molded backshells provide increased strength at cable entry point
- 45° USB Cables
- 30µin gold-plated contacts provide reliable connections
- USB 2.0-compliant 26AWG power leads
- Up to 5m lengths
- 90° USB Cables
- Left, right, up, and down 90° connector options
- USB type A, B, micro B, and mini B options
- USB 2.0 and 3.0 versions available
- 30µin gold-plated contacts provide reliable connections
Published: 2025-05-29
| Updated: 2025-08-19