Laird Eccosorb® GDS FR Elastomeric Microwave Absorbers

Laird Eccosorb® GDS FR Elastomeric Microwave Absorbers are impervious to moisture and can be subjected to high altitudes with no adverse effects. The silicone-based construction means these absorbers have low outgassing properties for space applications. These rubber sheets offer a ≥18GHz frequency range, UL 94V-0 flammability rating, and 10∧11Ω-cm volume resistivity. Laird Eccosorb GDS FR Elastomeric Microwave Absorbers are ideal for commercial telecom applications, security and defense, and automotive and industrial electronics.

Features

  • High power performance
  • Low outgassing properties
  • Impervious to moisture
  • Can be subjected to high altitudes with no adverse effects

Applications

  • Radar detection
  • Antennas
  • Drones
  • Satellites
  • Smart home devices
  • Optical modules / transceivers

Specifications

  • ≥18GHz frequency range
  • UL 94V-0 flammability rating
  • 10∧11Ω-cm volume resistivity
  • 6dB at 20Ghz insertion loss rating
  • Silicone resin
  • -40°C to +170°C operating temperature range
Published: 2021-04-01 | Updated: 2026-07-08