Laird Tflex™ HD90000 Thermal Gap Filler

Laird Tflex™ HD90000 Thermal Gap Filler features a combination of 7.5W/mK thermal conductivity with superior pressure vs. deflection characteristics. This silicone-based thermal gap filler minimizes stress on boards and components. The ceramic-filled silicon sheets are offered in a variety of thicknesses, ranging from 0.020" to 0.200". Laird Tflex™ HD90000 Thermal Gap Filler is an environmentally friendly solution that meets regulatory requirements, including RoHS and REACH.

Features

  • Ceramic-filled silicon sheets
  • Low pressure versus deflection
  • Excellent surface wetting for low contact resistance
  • Minimizes board and component stress
  • Low outgassing
  • Large tolerance applications
  • Environmentally friendly solution that meets regulatory requirements
  • RoHS and REACH compliant

Applications

  • Automotive
  • Consumer
  • Industrial
  • Telecommunications

Specifications

  • 7.5W/mK thermal conductivity
  • 3.5g/cc density
  • Low D3-D20 (<20ppm)
  • 0.020" to 0.20" thickness range
  • -50°C to +125°C temperature range
Published: 2021-04-28 | Updated: 2026-07-08