ams OSRAM LZ1 IR LEDs
ams OSRAM LZ1 IR LEDs are 1050nm infrared LED emitters with a matching starboard option. These LEDs feature a very low thermal resistance of 6°C/W, JEDEC level 1 for moisture sensitivity level, and a very high radiant flux density. The ams OSRAM LZ1 IR LEDs come in a surface-mount ceramic package with an integrated glass lens. These LEDs are reflow solderable and RoHS compliant. Typical applications include machine vision, solar panel testing, sensing, and life science.
Features
- 1050nm infrared LED
- Surface-mount ceramic package with integrated glass lens
- Very high radiant flux density
- JEDEC level 1 for moisture sensitivity level
- Lead-free and RoHS-compliant
- Reflow solderable
Specifications
- 6°C/W very low thermal resistance
- 1000mA DC forward current
- 1000mA peak pulsed forward current
- 115°C junction temperature
- 700mW radiant flux (@ IF = 1000mA)
- 1050nm peak wavelength (@ IF = 1000mA)
- 90 degrees typical viewing angle
- 1.6V forward voltage
- -2.4mV/°C temperature coefficient of forward voltage
- 4.4mm x 4.4mm ultra-small footprint
Applications
- Machine vision
- Solar panel testing
- Sensing
- Life science
Mechanical Dimensions (mm)
Published: 2020-07-01
| Updated: 2026-07-09